CAD | USD

Obsolete item.
cms-photo-not-available
TLE7236EMXUMA1
Digi-Key Part Number
TLE7236EMXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE7236EMXUMA1
Supplier
Description
IC PWR DRIVER N-CHAN 1:8 24SSOP
Detailed Description
Power Switch/Driver 1:8 N-Channel 175mA, 350mA PG-SSOP-24
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
Voltage - Load
9V ~ 16V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
175mA, 350mA
Rds On (Typ)
900mOhm, 1.6Ohm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
Mounting Type
Surface Mount
Supplier Device Package
PG-SSOP-24
Package / Case
24-LSSOP (0.154"", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names
SP000670338
TLE7236EM
TLE7236EM-ND
TLE7236EMFUMA1
TLE7236EMXUMA1TR
Standard Package2,500