CAD | USD

P/PG-TSOP6-6-8
TLE493DA2B6HTSA1
Digi-Key Part Number
TLE493DA2B6HTSA1TR-ND - Tape & Reel (TR)
TLE493DA2B6HTSA1CT-ND - Cut Tape (CT)
TLE493DA2B6HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE493DA2B6HTSA1
Supplier
Description
SENSOR HALL EFFECT I2C
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Hall Effect Sensor X, Y, Z Axis
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I²C
Sensing Range
±160mT ~ ±230mT
Voltage - Supply
2.8V ~ 3.5V
Current - Supply (Max)
5mA
Current - Output (Max)
-
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Programmable, Temperature Compensated
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,254 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.68000$3.68
5$3.47800$17.39
10$2.98100$29.81
25$2.38520$59.63
50$2.18600$109.30
100$1.98730$198.73
500$1.73892$869.46
1,000$1.54018$1,540.18
Additional Resources
AttributeDescription
Other Names
SP001689848
TLE493D-A2B6
TLE493DA2B6HTSA1TR
Standard Package3,000