CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
cms-photo-not-available
TCA505BCHIPX1SA1
Digi-Key Part Number
TCA505BCHIPX1SA1-ND
ManufacturerInfineon Technologies
Manufacturer Product NumberTCA505BCHIPX1SA1
DescriptionIC SWITCH PROXIMITY INDCT CHIP
Manufacturer Standard Lead Time20 Weeks
Detailed DescriptionCapacitive Touch Proximity Only
Product Attributes
TypeDescriptionSelect
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
3.1V ~ 40V
Current - Supply
550µA
Operating Temperature
-40°C ~ 110°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SP000011715
TCA505B CHIP
TCA505B CHIP-ND
TCA505BCHIP
TCA505BCHIPZJ
Standard Package1