CAD | USD

cms-photo-not-available
SRF55V02SNBX1SA3
Digi-Key Part Number
SRF55V02SNBX1SA3-ND
ManufacturerInfineon Technologies
Manufacturer Product NumberSRF55V02SNBX1SA3
DescriptionIC INTELLIGENT EEPROM MCC2-2
Manufacturer Standard Lead Time7 Weeks
Detailed Description IC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Infineon Technologies
Series
-
Part Status
Active
Type
-
Frequency
-
Standards
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

Price BreakUnit PriceExtended Price
118,000$0.24295$28,668.10
Additional Resources
AttributeDescription
Other NamesSP000622602
Standard Package1