CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available
SRF 55V02S Y2/0
Digi-Key Part Number
SRF55V02SY2/0-ND
ManufacturerInfineon Technologies
Manufacturer Product NumberSRF 55V02S Y2/0
DescriptionIC RFID TRANSP 13.56MHZ
Detailed DescriptionRFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3
Product Attributes
TypeDescriptionSelect
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SP000009374
SRF 55V02S Y2/0-ND
SRF55V02SY2.0
SRF55V02SY2/0
Standard Package1