CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available
SRF 55V02S MFCC1
Digi-Key Part Number
SRF55V02SMFCC1-ND
ManufacturerInfineon Technologies
Manufacturer Product NumberSRF 55V02S MFCC1
DescriptionIC RFID TRANSP 13.56MZ MFCC1-2-1
Detailed DescriptionRFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 MFCC1 Chip Card Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
MFCC1 Chip Card Module
Supplier Device Package
S-MFCC1-2-1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SP000010034
SRF 55V02S MFCC1-ND
SRF55V02SMFCC1
Standard Package1