S70KS1281DPBHI020 | ||
---|---|---|
Digi-Key Part Number | S70KS1281DPBHI020-ND | |
Manufacturer | ||
Manufacturer Product Number | S70KS1281DPBHI020 | |
Description | IC PSRAM 128MBIT PAR 24FBGA | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 166 MHz 36 ns 24-FBGA (6x8) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 36 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S27Kx0641, S70Kx1281 |
Environmental Information | RoHS Certificate |
PCN Design/Specification | Mult Dev Mark REV 9/Jul/2018 |
PCN Assembly/Origin | Mult Devices 11/Jun/2018 |
PCN Packaging | |
HTML Datasheet | S27Kx0641, S70Kx1281 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0002 |
Attribute | Description |
---|---|
Other Names | SP005671737 |
Standard Package | 338 |