6-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVU414

Digi-Key Part Number
PVU414-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
PVU414
Supplier
Description
SSR RELAY SPST-NO 140MA 0-400V
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
140 mA
On-State Resistance (Max)
27 Ohms
Termination Style
PC Pin
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
Additional Resources
AttributeDescription
Other Names*PVU414
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PVU414PBFInfineon Technologies3,276PVU414PBF-ND$11.12000Direct