8-SMD (300 mil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD (300 mil)
PVT Series Circuit

PVT322SPBF

Digi-Key Part Number
PVT322SPBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
PVT322SPBF
Supplier
Description
SSR RELAY SPST-NO 170MA 0-250V
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
170 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Package / Case
8-SMD (0.300", 7.62mm)
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$17.71000$17.71
10$15.75200$157.52
25$14.96360$374.09
50$14.17600$708.80
100$13.69650$1,369.65

Other Suppliers on Digi-Key

51In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-PVT322SPBF
SP001549264
INFINFPVT322SPBF
Standard Package50
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ASSR-1420-502EBroadcom Limited3,315516-3203-1-ND$10.32000Similar
ASSR-1228-502EBroadcom Limited2,643516-4181-1-ND$5.18000Similar
ASSR-1420-302EBroadcom Limited1,758516-2365-5-ND$10.32000Similar
ASSR-4120-302EBroadcom Limited337516-3770-ND$9.23000Similar
ASSR-4120-502EBroadcom Limited1,680516-4189-1-ND$9.23000Similar