CAD | USD

Obsolete item.
24-TSSOP

PMB2201R-V12TR

Digi-Key Part Number
PMB2201RV12TRINCT-ND - Cut Tape (CT)
PMB2201RV12TRINDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
PMB2201R-V12TR
Supplier
Description
MODULATOR VECT/MIXR DC P-TSSOP24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Vector Modulator, Mixer
LO Frequency
800MHz ~ 1.5GHz
RF Frequency
800MHz ~ 1.5GHz
P1dB
-7dBm
Noise Floor
-140dBm/Hz
Output Power
-9dBm
Voltage - Supply
2.7V ~ 4.5V
Test Frequency
-
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Current - Supply
21 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In Stock: 1,556

Additional Resources
AttributeDescription
Other NamesPMB2201RV12TRINTR
Standard Package3,000