TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTY21-5

Digi-Key Part Number
KTY21-5-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
KTY21-5
Supplier
Description
THERMISTOR PTC 985 OHM 3% TO92
Detailed Description
PTC Thermistor 985 Ohms TO-226-2, TO-92-2 (TO-226AC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Part Status
Obsolete
Resistance @ 25°C
985 Ohms
Resistance Tolerance
±3%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92MINI
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070

Other Suppliers on Digi-Key

87,328In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
KTY215X
2156-KTY21-5-IT
INFINFKTY21-5
SP000011506
Standard Package1,000