cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITTVSDIODE7TOBO1

Digi-Key Part Number
448-KITTVSDIODE7TOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
KITTVSDIODE7TOBO1
Supplier
Description
KIT SAMPLE TVS FOR RF/ANT PROT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
TVS Diode Kit 3.3V ~ 70V Breakdown Surface Mount 112 Pieces (8 Values - Mixed Quantities)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Box
Part Status
Active
Kit Type
ESD Protection
Quantity
112 Pieces (8 Values - Mixed Quantities)
Voltage - Breakdown
3.3V ~ 70V
Mounting Type
Surface Mount
Packages Included
TSLP-2-7, TSSLP-2-1, TSLP-4-7, SOT-323, SOT-363-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$26.89000$26.89
Additional Resources
AttributeDescription
Other Names
448-KITTVSDIODE7TOBO1
SP001685434
Standard Package1