TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30KDSTRRP

Digi-Key Part Number
IRG4BC30KDSTRRP-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRG4BC30KDSTRRP
Supplier
Description
IGBT 600V 28A 100W D2PAK
Detailed Description
IGBT - 600 V 28 A 100 W Surface Mount D2PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
28 A
Current - Collector Pulsed (Icm)
56 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 16A
Power - Max
100 W
Switching Energy
600µJ (on), 580µJ (off)
Input Type
Standard
Gate Charge
67 nC
Td (on/off) @ 25°C
60ns/160ns
Test Condition
480V, 16A, 23Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Additional Resources
AttributeDescription
Other Names
2156-IRG4BC30KDSTRRP
IFEINFIRG4BC30KDSTRRP
SP001541962
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IKP15N60TXKSA1Infineon Technologies496IKP15N60TXKSA1-ND$3.34000Similar