IPAK (TO-251)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU5410PBF

Digi-Key Part Number
IRFU5410PBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFU5410PBF
Supplier
Description
MOSFET P-CH 100V 13A IPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
P-Channel 100 V 13A (Tc) 66W (Tc) Through Hole IPAK (TO-251AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
13A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
205mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
IPAK (TO-251AA)
Package / Case
TO-251-3 Short Leads, IPak, TO-251AA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.49000$1.49
10$1.30500$13.05
100$1.00020$100.02
500$0.79068$395.34
1,000$0.65890$658.90
Additional Resources
AttributeDescription
Other Names
*IRFU5410PBF
SP001557796
Standard Package75