8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM3911TRPBF

Digi-Key Part Number
448-IRFHM3911TRPBFTR-ND - Tape & Reel (TR)
448-IRFHM3911TRPBFCT-ND - Cut Tape (CT)
448-IRFHM3911TRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFHM3911TRPBF
Supplier
Description
MOSFET N-CH 100V 3.2A/20A 8PQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 100 V 3.2A (Ta), 20A (Tc) 2.8W (Ta), 29W (Tc) Surface Mount 8-PQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
3.2A (Ta), 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 6.3A, 10V
Vgs(th) (Max) @ Id
4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3x3)
Package / Case
8-PowerTDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.52817$2,112.68
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.04600$10.46
100$0.80170$80.17
500$0.63380$316.90
1,000$0.52817$528.17
Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.04600$10.46
100$0.80170$80.17
500$0.63380$316.90
1,000$0.52817$528.17
Additional Resources
AttributeDescription
Other Names
IRFHM3911TRPBF-ND
448-IRFHM3911TRPBFDKR
448-IRFHM3911TRPBFTR
SP001575850
448-IRFHM3911TRPBFCT
Standard Package4,000