IRF7739L2TR1PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IRF7739L2TR1PBF
DIRECTFET L8
IR Hexfet Circuit

IRF7739L2TRPBF

Digi-Key Part Number
IRF7739L2TRPBFTR-ND - Tape & Reel (TR)
IRF7739L2TRPBFCT-ND - Cut Tape (CT)
IRF7739L2TRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRF7739L2TRPBF
Supplier
Description
MOSFET N-CH 40V 46A DIRECTFET
Detailed Description
N-Channel 40 V 46A (Ta), 375A (Tc) 3.8W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
46A (Ta), 375A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1mOhm @ 160A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric L8
Package / Case
DirectFET™ Isometric L8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
IRF7739L2TRPBFTR
IRF7739L2TRPBFCT
IRF7739L2TRPBFDKR
IRF7739L2TRPBF-ND
SP001559996
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRF7739L1TRPBFInfineon Technologies400IRF7739L1TRPBFCT-ND$6.88000Direct