CAD | USD

8-SOIC
IRF7455TRPBF
Digi-Key Part Number
IRF7455PBFTR-ND - Tape & Reel (TR)
IRF7455PBFCT-ND - Cut Tape (CT)
IRF7455PBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRF7455TRPBF
Supplier
Description
MOSFET N-CH 30V 15A 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
N-Channel 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
15A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30 V
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
3480 pF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,205 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.55000$1.55
10$1.38100$13.81
25$1.31120$32.78
100$0.98350$98.35
500$0.83366$416.83
1,000$0.67910$679.10
Additional Resources
AttributeDescription
Other Names
IRF7455PBFTR
SP001566270
Standard Package4,000