TO-220AB PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010EZPBF

Digi-Key Part Number
IRF1010EZPBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRF1010EZPBF
Supplier
Description
MOSFET N-CH 60V 75A TO220AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 60 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
75A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 51A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.30000$2.30
10$2.05700$20.57
100$1.60430$160.43
500$1.32534$662.67
1,000$1.16258$1,162.58
Additional Resources
AttributeDescription
Other Names
*IRF1010EZPBF
SP001571244
2156-IRF1010EZPBF
IFEINFIRF1010EZPBF
Standard Package50