IRAC11662-100W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAC11662-100W

Digi-Key Part Number
IRAC11662-100W-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRAC11662-100W
Supplier
Description
BOARD DEMO FOR IR11662
Detailed Description
IR11662 series AC/DC, Secondary Side 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Infineon Technologies
Box
Part Status
Obsolete
Main Purpose
AC/DC, Secondary Side
Outputs and Type
1, Isolated
Power - Output
100 W
Voltage - Output
16V
Current - Output
6.25A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
IR11662
1 (Unlimited)
EAR99
8473.30.1180
SP001564312
1