


IPLT60R055CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPLT60R055CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPLT60R055CM8XTMA1CT-ND - Cut Tape (CT) 448-IPLT60R055CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLT60R055CM8XTMA1 |
Description | IPLT60R055CM8XTMA1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 48A (Tc) 278W (Tc) Surface Mount PG-HDSOP-16-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 18.2A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2245 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.77300 | $57.73 |
| 100 | $4.14330 | $414.33 |
| 500 | $4.03364 | $2,016.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.29547 | $5,931.85 |

