PG-TO-220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R280P6XKSA1

Digi-Key Part Number
IPA60R280P6XKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IPA60R280P6XKSA1
Supplier
Description
MOSFET N-CH 600V 13.8A TO220-FP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 600 V 13.8A (Tc) 32W (Tc) Through Hole PG-TO220-FP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
13.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
25.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
TO-220-3 Full Pack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$3.97000$3.97
10$3.56900$35.69
100$2.86900$286.90
500$2.35714$1,178.57
1,000$2.24491$2,244.91

Additional Resources
AttributeDescription
Other Names
2156-IPA60R280P6XKSA1
ROCINFIPA60R280P6XKSA1
SP001017076
Standard Package50
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AOTF15S60LAlpha & Omega Semiconductor Inc.1,909785-1518-5-ND$4.04000Similar
FCPF220N80onsemi34FCPF220N80-ND$9.10000Similar
STF18N60M2STMicroelectronics278497-13947-5-ND$3.26000Similar
SIHA15N65E-GE3Vishay Siliconix969SIHA15N65E-GE3-ND$4.60000Similar
TK17A80W,S4XToshiba Semiconductor and Storage60TK17A80WS4X-ND$5.56000Similar