PG-TO-220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA086N10N3GXKSA1

Digi-Key Part Number
IPA086N10N3GXKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IPA086N10N3GXKSA1
Supplier
Description
MOSFET N-CH 100V 45A TO220-FP
Detailed Description
N-Channel 100 V 45A (Tc) 37.5W (Tc) Through Hole PG-TO220-FP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
45A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
3.5V @ 75µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3980 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
37.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
TO-220-3 Full Pack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.63000$2.63
10$2.36200$23.62
100$1.89880$189.88
500$1.56002$780.01
1,000$1.48573$1,485.73

Additional Resources
AttributeDescription
Other Names
2156-IPA086N10N3GXKSA1
IPA086N10N3 G-ND
IPA086N10N3G
INFINFIPA086N10N3GXKSA1
SP000485984
IPA086N10N3 G
Standard Package50