cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP2003TRPBF

Digi-Key Part Number
IP2003TRPBF-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IP2003TRPBF
Supplier
Description
IC REG BUCK ADJUSTABLE 40A LGA
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 40A Power Block (LGA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
3.3V
Current - Output
40A
Frequency - Switching
300kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Power Block (LGA)
Supplier Device Package
LGA (11x11)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000