CAD | USD

cms-photo-not-available

IGLD60R190D1AUMA1

Digi-Key Part Number
448-IGLD60R190D1AUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IGLD60R190D1AUMA1
Supplier
Description
MOSFET N-CH 600V 10A LSON-8
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
N-Channel 600V 10A (Tc) 62.5W (Tc) Surface Mount PG-LSON-8-1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
10A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.6V @ 960µA
Vgs (Max)
-10V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-LSON-8-1
Package / Case
8-LDFN Exposed Pad
Drain to Source Voltage (Vdss)
600V
Input Capacitance (Ciss) (Max) @ Vds
157pF @ 400V
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.29.0095
Available To Order