
ICE2QR1080GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QR1080GXUMA1TR-ND - Tape & Reel (TR) ICE2QR1080GXUMA1CT-ND - Cut Tape (CT) ICE2QR1080GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR1080GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-19 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR1080GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 77 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-19 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.21100 | $32.11 |
| 25 | $2.93800 | $73.45 |
| 100 | $2.63680 | $263.68 |
| 250 | $2.49304 | $623.26 |
| 500 | $2.40648 | $1,203.24 |
| 1,000 | $2.33520 | $2,335.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.25996 | $5,649.90 |
| 5,000 | $2.21461 | $11,073.05 |

