CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
IGBT Module

FZ800R33KL2CNOSA1

Digi-Key Part Number
2156-FZ800R33KL2CNOSA1-IT-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
FZ800R33KL2CNOSA1
Supplier
Description
IGBT MODULE
Detailed Description
IGBT Module - 3.3 V 1.5 A 9.8 W Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tray
Part Status
Obsolete
IGBT Type
-
Vce(on) (Max) @ Vge, Ic
3.65V @ 15V, 800A
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
3.3 V
Current - Collector (Ic) (Max)
1.5 A
Power - Max
9.8 W
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
97 nF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.29.0095
Tray
QtyUnit PriceExt Price
1$1,263.40000$1,263.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-FZ800R33KL2CNOSA1-IT
Standard Package1