CAD | USD

cms-photo-not-available

FF400R12KT3PEHOSA1

Digi-Key Part Number
2156-FF400R12KT3PEHOSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
FF400R12KT3PEHOSA1
Supplier
Description
FF400R12 - IGBT MODULE
Detailed Description
IGBT Module Trench Field Stop Half Bridge Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 400A
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
1.2 V
Current - Collector (Ic) (Max)
400 A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
28 nF @ 25 V
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
2$205.70500$411.41
Additional Resources
AttributeDescription
Other Names2156-FF400R12KT3PEHOSA1
Standard Package1