CAD | USD

EconoDUAL

FF300R12ME4B11BPSA1

Digi-Key Part Number
448-FF300R12ME4B11BPSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
FF300R12ME4B11BPSA1
Supplier
Description
IGBT MOD 1200V 450A 1600W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 450 A 1600 W Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 300A
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
450 A
Power - Max
1600 W
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
18.5 nF @ 25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Bulk
QtyUnit PriceExt Price
1$202.18000$202.18
Additional Resources
AttributeDescription
Other Names
448-FF300R12ME4B11BPSA1
FF300R12ME4B11BPSA1-ND
FF300R12ME4_B11
FF300R12ME4_B11-ND
SP000691798
Standard Package6