
CY8C4128FNI-BL583T | |
|---|---|
DigiKey Part Number | 448-CY8C4128FNI-BL583TTR-ND - Tape & Reel (TR) 448-CY8C4128FNI-BL583TCT-ND - Cut Tape (CT) 448-CY8C4128FNI-BL583TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4128FNI-BL583T |
Description | IC RF TXRX+MCU BLE 76WLCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 76-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Memory Size 256kB Flash, 8kB ROM, 32kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 36 |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 16.4mA ~ 18.7mA |
Type TxRx + MCU | Current - Transmitting 16.5mA ~ 20mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 76-UFBGA, WLCSP |
Frequency | Supplier Device Package 76-WLCSP (4.04×3.87) |
Data Rate (Max) 8Mbps | Base Product Number |
Power - Output 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.87000 | $10.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.11516 | $14,230.32 |

