56-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHL8328-23CRT

Digi-Key Part Number
CHL8328-23CRT-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
CHL8328-23CRT
Supplier
Description
IC REG CTRLR DDR 2OUT 56VQFN
Detailed Description
series Controller, DDR, Intel VR12, AMD SVI, PVI Voltage Regulator IC 2 Output 56-VQFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Infineon Technologies
-
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, DDR, Intel VR12, AMD SVI, PVI
Voltage - Input
3.3V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
3 (168 Hours)
EAR99
8542.39.0001
SP001527308
3,000
(2)
LTC3618EFE#PBFAnalog Devices Inc.1,418LTC3618EFE#PBF-ND$14.75000Similar
ISL95836HRTZ-TRenesas Electronics America Inc15,391ISL95836HRTZ-TCT-ND$14.94000Similar