TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS141E3064NKSA1

Digi-Key Part Number
BTS141E3064NKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
BTS141E3064NKSA1
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 TO220-3
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
12A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,500In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
BTS141 E3064
SP000011220
2156-BTS141E3064NKSA1-IT
BTS141E3064NK
BTS141 E3064-ND
BTS141E3064
INFINFBTS141E3064NKSA1
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BTS141TCBUMA1Infineon Technologies914BTS141TCBUMA1CT-ND$6.40000Direct