8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO612CV

Digi-Key Part Number
BSO612CVINTR-ND - Tape & Reel (TR)
BSO612CVINCT-ND - Cut Tape (CT)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BSO612CV
Supplier
Description
MOSFET N/P-CH 60V 3A/2A 8SOIC
Detailed Description
Mosfet Array N and P-Channel 60V 3A, 2A 2W Surface Mount PG-DSO-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
N and P-Channel
FET Feature
Standard
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3A, 2A
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
15.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
340pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
BSO612CVINCT
SP000012292
BSO612CVINTR
Standard Package2,500