CAD | USD

SOT-363 PKG

BCR148SE6433HTMA1

Digi-Key Part Number
BCR148SE6433HTMA1TR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR148SE6433HTMA1
Supplier
Description
TRANS 2NPN PREBIAS 0.25W SOT363
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 100MHz 250mW Surface Mount PG-SOT363-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
100MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
BCR 148S E6433
BCR 148S E6433-ND
BCR148SE6433HTMA1TR-NDTR
BCR148SE6433XT
SP000012339
Standard Package10,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MUN5211DW1T1GON Semiconductor42,290MUN5211DW1T1GOSCT-ND$0.33000Similar
UMH2NFHATNRohm Semiconductor2,966846-UMH2NFHATNCT-ND$0.62000Similar
MUN5235DW1T1GON Semiconductor1,452MUN5235DW1T1GOSCT-ND$0.32000Similar
DDC144EU-7-FDiodes Incorporated459DDC144EU-FDICT-ND$0.58000Similar
DDC114TU-7-FDiodes Incorporated4,201DDC114TU-FDICT-ND$0.58000Similar