SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR141WH6327XTSA1

Digi-Key Part Number
BCR141WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR141WH6327XTSA1
Supplier
Description
TRANS PREBIAS NPN 250MW SOT323-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
130 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
36,000$0.05299$1,907.64

Additional Resources
AttributeDescription
Other Names
SP000756258
BCR 141W H6327-ND
2156-BCR141WH6327XTSA1-ITTR
BCR141WH6327XTSA1TR-NDTR-ND
IFEINFBCR141WH6327XTSA1
BCR141WH6327XTSA1TR
BCR 141W H6327
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DTC115EUAT106Rohm Semiconductor3,674DTC115EUAT106CT-ND$0.29000Similar
PDTC124EU,115Nexperia USA Inc.1,6101727-6278-1-ND$0.26000Similar
MUN5212T1Gonsemi2,693MUN5212T1GOSCT-ND$0.26000Similar
RN1303(TE85L,F)Toshiba Semiconductor and Storage1,627RN1303(TE85LF)CT-ND$0.36000Similar
SMUN5212T1Gonsemi147,000SMUN5212T1GOSCT-ND$0.46000Direct