CAD | USD

SOT-363 PKG

BCR141SE6327BTSA1

Digi-Key Part Number
BCR141SE6327BTSA1TR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR141SE6327BTSA1
Supplier
Description
TRANS 2NPN PREBIAS 0.25W SOT363
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
130MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
BCR 141S E6327
BCR 141S E6327-ND
BCR141SE6327BTSA1TR-NDTR
BCR141SE6327XT
SP000012336
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MUN5212DW1T1GON Semiconductor3,428MUN5212DW1T1GOSCT-ND$0.32000Similar
MUN5230DW1T1GON Semiconductor10,083MUN5230DW1T1GOSCT-ND$0.39000Similar
DDC143TU-7-FDiodes Incorporated1,464DDC143TU-FDICT-ND$0.58000Similar
DDC113TU-7-FDiodes Incorporated2,929DDC113TU-7-FDICT-ND$0.55000Similar