CAD | USD

SC-79, SOD-523
SC-79, SOD-523
Circuit

BAS3005B02VH6327XTSA1

Digi-Key Part Number
BAS3005B02VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS3005B02VH6327XTSA1CT-ND - Cut Tape (CT)
BAS3005B02VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BAS3005B02VH6327XTSA1
Supplier
Description
DIODE SCHOTTKY 30V 500MA SC79-2
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Schottky 30V 500mA (DC) Surface Mount PG-SC79-2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
500mA (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
10pF @ 5V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
30V
Voltage - Forward (Vf) (Max) @ If
620mV @ 500mA
Current - Reverse Leakage @ Vr
25µA @ 30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

613 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BAS 3005B-02V H6327
BAS 3005B-02V H6327-ND
BAS 3005B-02V H6327TR
BAS 3005B-02V H6327TR-ND
BAS3005B02VH6327
BAS3005B02VH6327XTSA1TR
SP000749682
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAS3005A02VH6327XTSA1Infineon Technologies33BAS3005A02VH6327XTSA1CT-ND$0.57000Direct