
2PS18012E44G38553NOSA1 | |
|---|---|
DigiKey Part Number | 2PS18012E44G38553NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | 2PS18012E44G38553NOSA1 |
Description | IGBT MOD 1200V 2560A 5600W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 2560 A 5600 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 2560 A | |
Power - Max | 5600 W | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

