CAD | USD

Quote Required, submit request here.
IF 101N-0-30
IF 101N-0-30
Digi-Key Part Number
FB181-ND
ManufacturerIndustrial Fiber Optics
Manufacturer Product NumberIF 101N-0-30
DescriptionLIGHT PIPE CABLE GHCP4001 30CM
Manufacturer Standard Lead Time3 Weeks
Detailed DescriptionLight Pipe Single Black Flexible 12" (305mm) - Fiber Optic
Product Attributes
TypeDescriptionSelect
Category
Mfr
Industrial Fiber Optics
Series
-
Part Status
Active
Color
Black
Configuration
Single
Type
Flexible 12"" (305mm) - Fiber Optic
Lens Style
-
Lens Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
FB181
IF101N030
Standard Package1