CAD | USD

Limited quantity available in value add packaging; alternate packaging exists.
cms-photo-not-available
IF-C-E1000
Digi-Key Product Number
FB140-1-ND
ManufacturerIndustrial Fiber Optics
Manufacturer Product NumberIF-C-E1000
DescriptionCBL FIBER OPTIC 1000UM SMPLX 1M
Detailed DescriptionFiber Optic Cable Black Multimode, Simplex 1000µm 3.28' (1.00m)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Industrial Fiber Optics
SeriesESKA™
Package
Bulk
Part Status
Discontinued at Digi-Key
Style
Standard
Type
Multimode, Simplex
Length
3.28' (1.00m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087"" (2.21mm)
Tensile Strength
9kg
Attenuation - Typ
-0.20dB/m
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-55°C ~ 70°C
Bend Radius
-
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Refractive Index - Core
1.492
Numerical Aperture
0.5
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

92 In Stock
Can ship immediately
Value Added Item
Price BreakUnit PriceExtended Price
1$2.82000$2.82
2$2.48500$4.97
4$2.34500$9.38
8$2.18625$17.49
16$2.07188$33.15
31$1.96613$60.95
77$1.82429$140.47
154$1.72701$265.96
308$1.63841$504.63
Additional Resources
AttributeDescription
Other Names
FB140-1
IF-C-E1000-ND
Standard Package1