HSM/KBM/KFM/KXM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

567KXM6R3M

Digi-Key Part Number
567KXM6R3M-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
567KXM6R3M
Supplier
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 651.3mOhm @ 120Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
651.3mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
30,000$0.14955$4,486.50
Additional Resources
AttributeDescription
Standard Package500