MAB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

505MABA02KJS

Digi-Key Part Number
505MABA02KJS-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
505MABA02KJS
Supplier
Description
CAP FILM 5UF 10% 600VDC RADIAL
Detailed Description
5 µF Film Capacitor 320V 600V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Obsolete
Capacitance
5 µF
Tolerance
±10%
Voltage Rating - AC
320V
Voltage Rating - DC
600V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.673" L x 0.866" W (42.50mm x 22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Motor Run
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package88