HC2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

504HC2800K2CM6

Digi-Key Part Number
504HC2800K2CM6-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
504HC2800K2CM6
Supplier
Description
CAP FILM 0.5UF 800VAC CHAS MT
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.5 µF Film Capacitor 800V - Polypropylene (PP) Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
0.5 µF
Tolerance
±10%
Voltage Rating - AC
800V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP)
ESR (Equivalent Series Resistance)
0.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Size / Dimension
2.677" L x 1.181" W (68.00mm x 30.00mm)
Height - Seated (Max)
1.193" (30.30mm)
Termination
Threaded, Female
Lead Spacing
-
Applications
Conduction Cooled; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
12$216.10750$2,593.29
Additional Resources
AttributeDescription
Standard Package4