TTA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477TTA010M

Digi-Key Part Number
1572-1751-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
477TTA010M
Supplier
Description
CAP ALUM 470UF 20% 10V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 846.6mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
846.6mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.08200$10.82
50$0.89920$44.96
100$0.77420$77.42
500$0.59946$299.73
1,000$0.51620$516.20
2,500$0.48289$1,207.22
5,000$0.45792$2,289.60
Additional Resources
AttributeDescription
Other Names
1572-1751
477TTA010M-ND
Standard Package200