CAD | USD

MKP Series, Radial

472MKP275KC

Digi-Key Part Number
472MKP275KC-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
472MKP275KC
Supplier
Description
CAP FILM 4700PF 10% 310VAC RAD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4700pF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394"" L x 0.157"" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.327"" (8.30mm)
Termination
PC Pins
Lead Spacing
0.295"" (7.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Capacitance
4700pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Available To Order

Additional Resources
AttributeDescription
Standard Package500