CAD | USD

cms-photo-not-available
156AXZ016M
Digi-Key Part Number
156AXZ016M-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
156AXZ016M
Supplier
Description
CAP ALUM 15UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
15µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 17.68Ohm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
17.68Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Bypass, Decoupling
Lead Spacing
-
Size / Dimension
0.157"" Dia (4.00mm)
Height - Seated (Max)
0.220"" (5.60mm)
Surface Mount Land Size
0.169"" L x 0.169"" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
15µF
Voltage - Rated
16V
Impedance
1.8 Ohms
Ripple Current @ Low Frequency
40mA @ 120Hz
Ripple Current @ High Frequency
80mA @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,000