LMB/LMH/LMU/LMX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128LMX200M2DG

Digi-Key Part Number
128LMX200M2DG-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
128LMX200M2DG
Supplier
Description
CAP ALUM 1200UF 20% 200V SNAP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207.2mOhm @ 120Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
207.2mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.04 A @ 120 Hz
Ripple Current @ High Frequency
4.4688 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3,000$8.21250$24,637.50
Additional Resources
AttributeDescription
Standard Package50