VKV022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VKV022

Digi-Key Part Number
2330-VKV022-ND
Manufacturer
ifm efector, inc.
Manufacturer Product Number
VKV022
Supplier
Description
VIBRATION SENSOR; NORMALLY CLOSE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Vibration Sensor Digital Panel Mount Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ifm efector, inc.
Series
-
Package
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
10Hz ~ 1kHz
Sensitivity
-
Output Type
Digital
Power - Rated
-
Operating Temperature
-25°C ~ 80°C
Features
-
Package / Case
Cylinder, Threaded - M8
Mounting Type
Panel Mount
Termination
Connector
All prices are in CAD
Box
QtyUnit PriceExt Price
1$442.38000$442.38