
SM2004 | ||
---|---|---|
Digi-Key Part Number | 2330-SM2004-ND | |
Manufacturer | ||
Manufacturer Product Number | SM2004 | |
Description | MAGNETIC-INDUCTIVE FLOW METER; A | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ifm efector, inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Sensing Range | 5 ~ 600 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C (TA) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9026.10.2040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,642.62000 | $1,642.62 |
5 | $1,605.56800 | $8,027.84 |
Attribute | Description |
---|---|
Other Names | 2330-SM2004 |
Standard Package | 1 |