FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-(H,P)C73x Series Top
FXO-HC735 Series Footprint

XLH736045.158400I

Digi-Key Part Number
631-1281-ND
Manufacturer
IDT, Integrated Device Technology Inc
Manufacturer Product Number
XLH736045.158400I
Supplier
Description
XTAL OSC XO 45.1584MHZ HCMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
45.1584 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
45.1584 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$2.95000$2.95
10$2.82100$28.21
50$2.75540$137.77
100$2.36170$236.17
500$2.29608$1,148.04
1,000$1.93527$1,935.27
2,500$1.83687$4,592.18
5,000$1.78916$8,945.80
Additional Resources
AttributeDescription
Other Names
631-1281-2
FXOHC736R451584
631-1281-6
FXO-HC736R-45.1584
768-45.1584-10
631-1281
631-1281-1-ND
631-1281-6INACTIVE
631-1281-1
631-1281-2-ND
631-1281-6-ND
631-1281-2INACTIVE
Standard Package500