FXO-HC33x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH335150.000000I

Digi-Key Part Number
631-1233-2-ND - Tape & Reel (TR)
631-1233-1-ND - Cut Tape (CT)
631-1233-6-ND - Digi-Reel®
Manufacturer
IDT, Integrated Device Technology Inc
Manufacturer Product Number
XLH335150.000000I
Supplier
Description
XTAL OSC XO 150.0000MHZ HCMOS
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
150 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
150 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.28496$1,142.48
Additional Resources
AttributeDescription
Other Names
631-1233-6
766-150-6
631-1233-2
FXOHC335R150
631-1233-1
FXO-HC335R-150
Standard Package500